- RS-stocknr.:
- 783-9681
- Fabrikantnummer:
- 1.524-124.0
- Fabrikant:
- Karcher
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 783-9681
- Fabrikantnummer:
- 1.524-124.0
- Fabrikant:
- Karcher
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Kärcher HD 6/16-4 M Plus Cold Water Pressure Washer
Compact, ergonomic cold water high pressure washer with Switch-Chem system. Switch-Chem allows the switching from one cleaning agent feed to another with having to interupt use.
Trigger style handle with softgrip for complete pressure control
Automatic shutdown when not in use
3 way nozzle allows high-pressure pencil & fan jet, & low pressure fan jet
Switch-Chem system with two 2.5L bottles
10m high pressure hose
Onboard accessory storage
Shock resistant plastic cover
Power cord storage
Large wheels for uneven surfaces
Automatic shutdown when not in use
3 way nozzle allows high-pressure pencil & fan jet, & low pressure fan jet
Switch-Chem system with two 2.5L bottles
10m high pressure hose
Onboard accessory storage
Shock resistant plastic cover
Power cord storage
Large wheels for uneven surfaces
Supplied with
3 way nozzle, Dirt Blaster nozzle & 1050mm spray lance.
Pressure Washers
Specificaties
Kenmerk | Waarde |
---|---|
Flow Rate | 230 → 600L/h |
Working Pressure | 30 → 160bar |
Maximum Inlet Water Temperature | +60°C |
Model Number | HD 6/16 - 4M Plus |
Power Rating | 3.4kW |
Depth | 467mm |
Height | 1.01m |
Width | 407mm |
Weight | 48kg |