BS200, Sodium Processing Chemical for Fluxing

  • RS-stocknr. 159-5830
  • Fabrikantnummer BS200
  • Fabrikant CIF
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

Tinning flux

Special flux for roller tinning machines (aqueous and neutral) colourless, water washable, deoxidises copper and prepares for tinning.

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specificaties
Kenmerk Waarde
Process Type Fluxing
Material Sodium
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
52,79
(excl. BTW)
63,88
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 52,79
Related Products
Description:
These come in a 2kg pack which makes 5 litres of etchant suitable for copper-clad PCBs.
These crystals produce a bright plated finish PCB ...
Description:
These crystals produce a bright plated finish PCB track and other copper alloys. The plating provides a highly solderable keying surface. Deposition rates of tin to tin of 1.5 to 2.0 microns in the first half hour and 3 to ...
A safe developer that contains no sodium hydroxide ...
Description:
A safe developer that contains no sodium hydroxide (Caustic Soda). As such this developer does not have aggressive over-developing characteristics of Sodium Hydroxide developers or any of the H & S implications associated with their use. Suitable for all standard ...
This 1 litre concentrate makes 5 litres of ...
Description:
This 1 litre concentrate makes 5 litres of working solution. Ideal for use with processing tank 435-917.