- RS-stocknr.:
- 130-6161
- Fabrikantnummer:
- ATSAM4E-XPRO
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 130-6161
- Fabrikantnummer:
- ATSAM4E-XPRO
- Fabrikant:
- Microchip
Wetgeving en compliance
Productomschrijving
ATSAM4E Xplained Pro, MCU Evaluation Kit
The Atmel® SAM4E Xplained Pro evaluation kit is a hardware platform for evaluating and prototyping SAM4E Cortex™-M4 processor-based microcontrollers. The SAM4E evaluation kit provides easy access to the features of the Atmel ATSAM4E16E microcontroller and allows the user to integrate the device into a bespoke design. The SAM4E Xplained Pro MCU series evaluation kits include an on board embedded debugger. No additional tools are required to program or debug the ATSAM4E16E. The Atmel SAM4E Xplained Pro evaluation kit is supported by the Atmel Studio integrated development platform.
Features & Benefits of the ATSAM4E Xplained Pro Evaluation Kit
32.768kHz crystal
12MHz crystal
10/100 Mbps IEEE 802.3 Ethernet
CAN 2.0
Two 512K (8-bit) SRAMs
2 Gb (8-bit) NAND Flash
3 Xplained Pro extension headers
Xplained Pro LCD extension connector
Embedded Debugger
Symbolic debug of complex data types including scope information
Data Gateway Interface: USART, I²C, 4 GPIOs
Virtual COM port (CDC)
USB powered
32.768kHz crystal
12MHz crystal
10/100 Mbps IEEE 802.3 Ethernet
CAN 2.0
Two 512K (8-bit) SRAMs
2 Gb (8-bit) NAND Flash
3 Xplained Pro extension headers
Xplained Pro LCD extension connector
Embedded Debugger
Symbolic debug of complex data types including scope information
Data Gateway Interface: USART, I²C, 4 GPIOs
Virtual COM port (CDC)
USB powered
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Evaluation Kit |
Kit Name | SAM4E Xplained Pro |
Technology | MCU |
Device Core | Cortex M4 |
Processor Family Name | SAM |
Processor Part Number | SAM4E16E |
Processor Type | MCU |