Silicon Labs MCU Development Kit with C8051F320 - C8051F320DK

  • RS-stocknr. 526-9462
  • Fabrikantnummer C8051F320DK
  • Fabrikant Silicon Labs
Datasheets
Wetgeving en compliance
Niet conform
Productomschrijving

C8051Fxxx Family Development Kits

A range of development kits containing everything needed to develop applications using the C8051Fxxx Series of Mixed-Signal Microcontrollers

Common format development kits
IDE communicates via on-chip JTAG interface
Prototyping area on-board
USB PC Interface

Supplied with

IDE on CD with macro-assembler and C compiler, USB-JTAG IDE adaptor module, USB cable

Specificaties
Kenmerk Waarde
Classification Development Kit
Technology MCU
Processor Part Number C8051F320
1 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
87,97
(excl. BTW)
106,44
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 87,97
Related Products
The Microchip mTouch Development Kit is a flexible ...
Description:
The Microchip mTouch Development Kit is a flexible platform with which various Capacitive Sensing applications can be investigated and developed. The featured mTouch firmware demonstrates moisture resistance and noise immunity.The included Sensor Array incorporates five Capacitive Touch Buttons of varying ...
The BLDC-GEVK evaluates the LV8907, a high performance, ...
Description:
The BLDC-GEVK evaluates the LV8907, a high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external ...
The EZ-USB FX2LP Advanced Development Board is designed ...
Description:
The EZ-USB FX2LP Advanced Development Board is designed to support evaluation of the Cypress EZ-USB FX2LP series of USB 2.0 controller devices. To take full advantage of the USB 2.0 480Mbps signaling rate, FX2LP contains specialized hardware to buffer USB ...
Credit card sized graphics controller module with BT816 ...
Description:
Credit card sized graphics controller module with BT816 device. Supports 5” displays with resistive touch control (not included). Includes 16Mbyte flash for bitmaps and other design asset storage, backlight control and a connector for an audio speaker. Interfaces directly with ...