- RS-stocknr.:
- 709-4342
- Fabrikantnummer:
- MSP-FET430PIF
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 709-4342
- Fabrikantnummer:
- MSP-FET430PIF
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
MSP430 Parallel Port Debugging Interface
The MSP-FET430PIF is a Parallel port interface which can be used to programme and debug MSP430 application via a JTAG interface.
The debug sofware (IAR Kickstart software included) communicate with the interface through the Parallel PC port .
The JTAG interface use 14-pin header to communicate with the MSP430 .
The debug sofware (IAR Kickstart software included) communicate with the interface through the Parallel PC port .
The JTAG interface use 14-pin header to communicate with the MSP430 .
Supplied with
14-conductor cable
25-conductor cable
MSP-FET430PIF interface module
MSP430 CD-ROM
READ ME FIRST document
25-conductor cable
MSP-FET430PIF interface module
MSP430 CD-ROM
READ ME FIRST document
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Development Kit |