Maxim MAX1232CSA+T, Processor Supervisor 4.37 V, 4.62 V, WDT, Reset Input 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specificaties
Kenmerk Waarde
Number of Supervisors 1
Output Driver Active Low, Open Drain
Watchdog Timer Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Manual Reset Yes
Maximum Reset Active Time 1000ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Width 4mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Minimum Monitored Voltage 4.37 V, 4.62 V
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 4.49 V, 4.74 V
2811 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
2,89
(excl. BTW)
3,50
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,89
10 - 24
€ 2,06
25 - 49
€ 1,81
50 - 99
€ 1,66
100 +
€ 1,58
Verpakkingsopties
Related Products
Current mode and voltage mode DC-DC Converters for ...
Description:
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
The Microchip MCP130 is a Voltage Supervisor that ...
Description:
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
A range of microprocessor supply voltage supervisory and ...
Description:
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor SupervisoryMicroprocessor Voltage SupervisorMicrocontroller Reset Circuit.