GSM & GPRS Module Socket HL6+8 SOCKET

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

AirPrime HL Series Snap-In Sockets

This innovative snap-in socket solution from Sierra Wireless is designed for use with their HL6 and HL8 range of embedded GSM modules. This socket eliminates the need to solder down the module, and provides an easy way for you to change or upgrade the device at any point.

GSM/GPRS (Mobile Communications) - Sierra Wireless

20 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
5,11
(excl. BTW)
6,18
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 5,11
Related Products
The Molex 6-band Standalone Antenna offers communication over ...
Description:
The Molex 6-band Standalone Antenna offers communication over a range of cellular bands such as GSM850, GSM900, GSM1800, GSM1900, UMTS band-1 and LTE band-7. The antenna is used in a wide range of areas from medical to Industrial and a ...
M1003G-02 Maestro Wireless is an industrial 3G modem ...
Description:
M1003G-02 Maestro Wireless is an industrial 3G modem suitable for M2M applications with tough environmental conditions and an extended lifetime requirement. The compact modem runs the Open AT® Application framework. Industrial application areas include electricity meters, programmable logic controllers, lifts ...
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 ...
Description:
5 Bands LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800)2 Bands UMTS/HSPA+: B8(900), B1(2100)2 Bands GSM / GPRS: B8(900) B3(1800)SMS text over IMSSIM Access ProfileSIM Application Tool Kit 3GPP TS 51.014Control via standard AT commands 3GPP TS7.005.27.007Extended AT command setSerial port multiplexer ...
The EC20 series of LTE (Long Term Evolution) ...
Description:
The EC20 series of LTE (Long Term Evolution) modules is a 4G wireless broadband technology. It delivers 100Mbps downlink and 50Mbps uplink data rates while is fallback compatible with Quectel UMTS/HSPA+ UC20 module. The EC20 is an LTE-FDD/LTE-TDD/WCDMA/TD-SCDMA/GSM wireless communication ...