Molex USB 1.1 Male USB A to Male USB B USB Cable, 2.1m

  • RS-stocknr. 324-8378
  • Fabrikantnummer 88732-9200
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

USB 2.0 Cable Assemblies

These USB cables produced by Molex are high-quality equipment designed with customers in mind. Durable and robust materials ensure reliability and fast connection speeds. These cables support USB 2.0 protocol standard that allows for a data transfer up to 480 Mbps.

Features and Benefits:
• Plug & Play - no additional software required
• Improved shielding
• Operating voltage: 30 Vac
• Current rating: 1 A per contact
• Made from high-quality materials
• Gold plated connectors
• USB Type 2.0 / Compatible backwards with USB 1.1

Cables are available in a selection of lengths and types:
Type A / unsheathed for connecting a lead straight onto a board:
3248362 - 2.1 m

Type A / B to make inter-system connections:
4581654 - 0.8 m
8967633 - 1.3 m
3248378 - 2.1 m
4581660 - 3.3 m
4581676 - 5 m

Type A / micro-B for making connections between a PC and handheld equipment:
7031348 - 1 m
8006974 - 1.5 m
8006983 - 2 m

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors

Specificaties
Kenmerk Waarde
Connector A Male USB A
Connector B Male USB B
Length 2.1m
USB Type USB 1.1
Sheath Colour White
49 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
604 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
2,89
(excl. BTW)
3,50
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
€ 2,89
25 - 74
€ 2,44
75 - 199
€ 2,32
200 - 399
€ 2,20
400 +
€ 2,06
Related Products
USB to RS232 cables are serial UART converter ...
Description:
USB to RS232 cables are serial UART converter cables that include an FTDI FT232RQ serial to UART interface IC. This cable will deliver all USB signalling plus are a fast and efficient converter. The cable incorporates a small circuit board ...
The HygroPalm21 thermohygrometer combines accuracy with advanced sensor ...
Description:
The HygroPalm21 thermohygrometer combines accuracy with advanced sensor technology to give high precision, reliability and state-of-the-art functionality. High accuracy humidity / temperature measurement80mm x 15mm diameter fixed probeRapid response and highly repeatableDew point calculationIntegral 2000 point ...
A mini USB sealed data connector is an ...
Description:
A mini USB sealed data connector is an ideal choice for custom panel design. This rear panel mount cable is from the 400 series from Bulgin, the ideal low-cost connector for industrial and commercial applications. Offers great high-speed performance and ...
Male mini USB sealed cables the ideal choice ...
Description:
Male mini USB sealed cables the ideal choice for custom panel design. These panel mount cables are from the Bulgin 400 series, the ideal low-cost cable connectors for industrial and commercial applications.Offers high-speed performance with the added benefit of IP68 ...