- RS-stocknr.:
- 510-2050
- Fabrikantnummer:
- 0053404399
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 510-2050
- Fabrikantnummer:
- 0053404399
- Fabrikant:
- Weller
Datasheets
Wetgeving en compliance
Productomschrijving
WD2 Power Unit
Microprocessor controlled dual port power unit, developed for industrial production technology including repair and laboratory areas in a modern ergonomic design. Premium temperature accuracy and optimised temperature characteristics under stress are achieved by fast and precise measured value recording in the closed control loop.
Big LCD display allows clear information display and simple handlingThree fixed temperatures can be assigned with the temperature buttonsThe following settings are possible without any accessory uinit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applicationsAbility to control two 80W or one 150W irons at the same time
Soldering - Weller
Specificaties
Kenmerk | Waarde |
---|---|
For Use With | LR21; WP80; WSP150 Soldering Irons |
Type | Power Supply Unit |