Tektronix Oscilloscope Module Analysis Module, Embedded Serial Triggering DPO2EMBD, For Use With MSO/DPO2000 Series

  • RS-stocknr. 575-614
  • Fabrikantnummer DPO2EMBD
  • Fabrikant Tektronix
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

Tektronix MSO/DPO2000 Accessories

Tektronix MSO/DPO2000 accessories include: analysis modules embedded serial triggering DPO2EMBD ( 575-614 ), computer serial triggering DPO2COMP ( 575-563 ) and automotive serial triggering DPO2AUTO ( 575-573 ); video out port DPO2CONN ( 575-579 ); soft carrying case ACD2000 ( 575-589 ); passive probe P2221 ( 575-585 ).

Mixed Signal Oscilloscopes

Specificaties
Kenmerk Waarde
Module Type Analysis Module, Embedded Serial Triggering
For Use With MSO/DPO2000 Series
Model Number p DPO2EMBD
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
521,00
(excl. BTW)
630,41
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 521,00
Related Products
Protocols such as I2 C or SPI are ...
Description:
Protocols such as I2 C or SPI are frequently used for transferring control messages between integrated circuits. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting. Triggering on protocol events or data ...
The ADA400A Active Differential Preamplifier allows direct oscilloscope ...
Description:
The ADA400A Active Differential Preamplifier allows direct oscilloscope measurements of very low amplitude voltages and signals which are not ground referenced. The high impedance of both inputs eliminates the need to add additional ground points in the DUT, thereby avoiding ...
GPIB (IEEE -488.2) programmability: Full talk/listen modes; Control ...
Description:
GPIB (IEEE -488.2) programmability: Full talk/listen modes; Control of all modes, settings and measurementsVGA: Monitor output for direct display on large VGA-equipped monitors. DB-15 female connector, 31.6kHz sync rate, EIA RS-343A compliantRS-232-C interface programmability: Full talk/listen modes; Control of ...
A full range of Keysight accessories is available ...
Description:
A full range of Keysight accessories is available for Keysight InfiniiVision 2000X and 3000X Series oscilloscopes. These range from upgrade and application modules to a carry case ( 725-0555 ) and rackmount kit ( 725-0558 ). A built-in storage compartment ...