TE Connectivity 1 Way 1 Row Right Angle Lighting Connectors, Through Hole, Solder Termination

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity SMT and Through Hole LED Poke-In Connectors

A range of SMT and through hole mount LED Poke-In receptacle connectors with a low profile designed for lighting applications. These PCB mount LED Poke-In LED connectors are side by side stackable with pads on 4mm centres and have UL 94V0 high temperature resistant thermoplastic housings that are coloured black or white for polarity with rounded corners to minimize shadowing. The socket contacts of these LED Poke-In connectors are made from tin over nickel plated copper alloy and accept 18, 20 and 22 AWG solid wire, 18 and 20 AWG pre-bonded stranded wire and 18 AWG stranded wire. Typical applications for these PCB mount LED Poke-In LED connectors include LED lighting controls, illumination of LED fixtures, interconnecting strings of PCB LED light modules and non-lighting applications that require attaching flying leads to PCBs.
Stock numbers 686-1898 (black), 686-1937 (white, 686-1946 (white) and 864-3775 (white) are standard Poke-In LED connector
Stock number 686-1911 (black) is a low insertion force Poke-In LED connector
Stock number 686-1927 (white) is a gel filled Poke-In LED connector for indoor moisture and outdoor applications

Approvals

UL 94V-0

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 1
Number of Rows 1
Type Wire to Board
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 5A
Voltage Rating 250 V ac/dc
Contact Material Copper Alloy
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service