Tektronix Oscilloscope Module Power Analysis Application Module DPO3PWR

  • RS-stocknr. 727-6661
  • Fabrikantnummer DPO3PWR
  • Fabrikant Tektronix
Datasheets
Wetgeving en compliance
Vrijgesteld
Land van herkomst: CN
Productomschrijving

DPO / MSO3000 series digital phosphor oscilloscope

Feature-rich tools for debugging mixed signal designs
>50,000 wfm/s maximum waveform capture rate
16 digital channels (MSO series)
500, 300 and 100 MHz bandwidth models
Suite of advanced triggers
Input coupling: DC, AC or GND
I/O ports: USB 2.0 host, USB 2.0, LAN, video out, auxiliary BNC, probe compensator output, trigger output, Kensington lock
Maths: arithmetic, integrate, differentiate, FFT, advanced maths
Compliant with: 89/336/EEC
Safety: UL61010-1, CAN/CSA C22.2 N.1010.1 1992, EN61010-1:2001, IEC61010:2001
Supply voltage: 85 V → 256 V ±10%
Operating frequency: 45 Hz → 440 Hz
Power consumption: 120 W max
Dimensions: 203.2 x 413.6 x 137.2 mm
Software: NI LabViEW SignalExpress Tektronix Edition, OpenChoice Desktop, IVI driver

Supplied with

P6139A 10x 500 MHz passive probe for analogue channels, front cover, user guide, CD containing documentation, OpenChoice® Desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificate stating traceability to national meteorological institutions and ISO9001 certification, power cable and accessory bag.

DPO / MSO3000 series digital phosphor oscilloscope

Specificaties
Kenmerk Waarde
Module Type Power Analysis Application Module
For Use With MDO4000 Series, MSO/DPO3000 Series, MSO/DPO4000 Series
Model Number p DPO3PWR
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service