Tektronix Oscilloscope Module Aerospace Serial Triggering, Analysis Module DPO4AERO

  • RS-stocknr. 728-6737
  • Fabrikantnummer DPO4AERO
  • Fabrikant Tektronix
Datasheets
Wetgeving en compliance
Vrijgesteld
Productomschrijving

Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules

Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.

Serial Triggering and Analysis

Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0

Application Support

Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple

Mixed Signal Oscilloscopes

Specificaties
Kenmerk Waarde
Module Type Aerospace Serial Triggering, Analysis Module
For Use With MDO4000 Series, MSO/DPO4000 Series, MSO/DPO4000B Series
Model Number p DPO4AERO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service