Advantech UTC-515D-BTO-RS1 TFT LCD Colour Display / Touch Screen, 15.6in VGA, 1366 x 768pixels

  • RS-stocknr. 740-5932
  • Fabrikantnummer UTC-515D-BTO-RS1
  • Fabrikant Advantech
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

UTC 5xx Series Touch Panel Computers with Signagelive for Digital Signage

The UTC- 5xx series of Ubiquitous Touch Computers from Advantech, feature a standalone touch screen computer with an Intel Atom dual core processor, equipped with a 16:9 wide format, touch screen LCD panel. The UTC-5xx series’ innovative side groove design allows easy attachment of peripheral devices, making it simple to integrate key peripherals such as a camera module, RFID module, magnetic stripe card reader or smart card reader (available separately).

RS and Advantech have partnered with Signagelive to provide simple and user friendly, yet powerful software for Digital Signage; this web based platform is stable, scalable and easily configured and managed by end users, not just by technical users. Typical digital signage applications include: hotels, gyms, restaurants, estate agents, travel agents, museum and galleries, conference centres and corporate offices.

These UTC -5xx series systems are shipped pre-loaded with Signagelive Display edition and a 1 year license, to provide an out of the box solution for digital signage applications.

Low power fanless design
Built-in Intel® Atom™ Processor
Operating system: WES2009
2 x USB and 2 x LAN ports
1366 x 768 16:9 format screen supporting landscape and portrait screen models
All in one aluminium extrusion design, only 40mm thick
Front panel IP54 rated
External storage CF slot for data transfer and security
VESA 100mm / 75mm mounting holes suitable for use with a desktop stand or wall mount

Supplied with

Digital sign, SLL-SWL-1 Signagelive software (pre-installed), Signagelive activation code, Power Adaptor (Mains lead not supplied), Software CD

Digital Signage Hardware and Software

A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.

RS Components’ digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.

Specificaties
Kenmerk Waarde
Diagonal Display Size 15.6in
Interface Type COM, LAN, USB, VGA
Resolution 1366 x 768pixels
Touch Screen Yes
Supply Voltage 12 V dc
AC or DC Input Voltage Dc
Dimensions 384.6 x 236.5 x 40mm
Display Matrix Technology TFT
Minimum Operating Temperature 0°C
Maximum Operating Temperature +40°C
Graphics Array Type VGA
Height 236.5mm
Aspect Ratio 16:9
Depth 40mm
Number of Colours 262,144
Width 384.6mm
Power Supply Included Yes
Operating Temperature Range 0 → +40°C
Brightness 300cd/m²
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service