TE Connectivity AMPLIMITE HDE-20 Series 2.77mm Pitch 25 Way IDC D-sub Connector, Plug, Glass-Filled PET Shell

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MX
Productomschrijving

AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Cable Mount

AMPLIMITE HDE-20 metal shell IDC d-sub connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable plug and socket connectors have a tin plated steel shell and a 94V-0 rated black thermoplastic insert and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. There are differing contact plating and wire size options for these HDE-20 IDC d-sub connectors, please refer to manufacturer datasheet for details. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors
For suitable cable clamps or backshells please see stock numbers 450-9113, 717-4596 and 680-9131 typically
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable tooling see pistol grip tool handle (stock number 120-4477), pistol grip head (stock number 120-4483) and T-handle insertion tool (stock number 536-9786)

Additional Data
Stock Number Manufacturer Part Number Contact Plating Contact Wire Size
536-9736 1-745491-7 0.00076 gold 26-22 AWG
718-4786 1-745491-8 Gold Flash 26-22 AWG
680-8803 1-745492-8 0.00076 gold 26-22 AWG
536-9685 1-745492-9 0.00076 gold 22-20 AWG
718-4742 2-745492-0 Gold Flash 26-22 AWG
536-9742 1-745493-4 0.00076 gold 26-22 AWG
719-8750 1-745493-6 0.00076 gold 30-26 AWG
536-9764 1-745495-8 0.00076 gold 26-22 AWG
718-4770 2-745495-0 Gold Flash 26-22 AWG
536-9714 1-745496-7 0.00076 gold 26-22 AWG
718-4789 1-745496-8 Gold Flash 26-22 AWG
680-8807 1-745497-7 Gold Flash 26-22 AWG
536-9720 1-745498-5 0.00076 gold 26-22 AWG
680-8816 1-745498-7 Gold Flash 26-22 AWG
782-6155 1-745495-7 0.00076 gold 26-30 AWG
782-9457 1-745494-6 Gold Flash 22-26 AWG
798-1476 1-745491-9 0.00076 gold 20-22 AWG
822-4982 1-745491-6 0.00076 gold 30-26 AWG
822-4986 1-745492-7 0.00076 gold 30-26 AWG
822-4995 1-745496-9 0.00076 gold 30-26 AWG
822-4998 2-745496-0 0.00076 gold 20-22 AWG

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specificaties
Kenmerk Waarde
Gender Male
Number of Contacts 25
Body Orientation Straight
Pitch 2.77mm
Contact Material Phosphor Bronze
Contact Plating Gold
Housing Material Glass-Filled PET
Current Rating 1A
Voltage Rating 250 V ac
Dimensions 53.42 x 12.93 x 15.34mm
Series AMPLIMITE HDE-20
Contact Size 20
Depth 15.34mm
Length 53.42mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Width 12.93mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service