Hirose GT17 Shielding Plate Connector Cover for use with 10 Conductor Straight Connector

  • RS-stocknr. 824-4999
  • Fabrikantnummer GT17VS-10DS-SC
  • Fabrikant Hirose
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Hirose GT17 Series 10 Way Straight Automotive Cable Connector Components

A range of components that connect together to form a GT17 series 10 way straight automotive cable connector. For a complete 10 way automotive cable connector a keyed housing, insulator, outer terminal, shield plate, retainer and centre terminal need to be purchased separately.
Stock number 824-4986 is a light grey keyed PBT housing
Stock number 824-4974 dark grey PBT insulator
Stock number 824-4983 is an outer terminal made from copper alloy with a tin plating
Stock number 824-4999 is a shield plate made from copper alloy with a tin plating
Stock number 824-4980 is a retainer made from grey PBT
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 straight automotive cable connector will mate with GT17 PCB header connectors (stock numbers 823-9809 and 823-9764)

Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications

GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.

Specificaties
Kenmerk Waarde
Cover Type Shielding Plate
For Use With 10 Conductor Straight Connector
Material Copper Alloy
Series GT17
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service