RS PRO Bag Filter, Polypropylene Media, F7 Grade, 592 x 287 x 600mm 13

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

RS Ecoflow80 Fine Efficiency Rated Bag Filters

The RS Ecoflow range of bag filters are widely used in applications where low cost fine filtration is required.

Ecoflow bag filters are manufactured by mounting the 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.

Polypropylene media is hydrophobic which ensures great performance in damp atmospheres
Triple filtration layered
Totally non-toxic and non-irritant
Electrostatically charged
The frame has a rolled safety edge which prevents damage to the media and is safe to install
Extra build-in pre-filter layer provides extended filter life
Ultrasonically welded seams provide leak free pockets
Available in most sizes and pocket configurations
Average Efficiency (measured on electrostatically charged media) at 0.4 micron* = 80%
Minimum velocity required: 1.2m/s
Rating to ASHRAE 52.2 Test Standard = Merv 13

Note

For reference when consulting the datasheet:
827-9695 = EC7-2415/8
827-9709 = EC7-2420/8
827-9706 = EC7-2424/8
827-9724 = EC7-1215/4
827-9728 = EC7-1220/4
827-9746 = EC7-1224/4
827-9759 = EC7-2015
827-9756 = EC7-2020
827-9774 = EC7-2024

Specificaties
Kenmerk Waarde
Filter Type Bag
Nominal Dimensions 24 x 12 x 24in
Actual Dimensions 592 x 287 x 600mm
Filter MERV Rating 13
Number of Pockets 4
Filter Grade F7
Maximum Air Flow 76.47m³/h
Initial Pressure Drop 105Pa
Final Pressure Drop 350Pa
Case Material Galvanised Steel
Media Material Polypropylene
Header Size 20mm
Nominal Depth 24in
Nominal Width 12in
Actual Width 287mm
Nominal Dimensions Height x Width 24 x 12 in, 24 x 12 x 24 in
Actual Height 592mm
Nominal Height 24in
Actual Depth 600mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service