- RS-stocknr.:
- 840-7279
- Fabrikantnummer:
- FS-2E-3211-10
- Fabrikant:
- Block
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 840-7279
- Fabrikantnummer:
- FS-2E-3211-10
- Fabrikant:
- Block
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Block FS-2E Series Size 32/16/11 Ferrite Transformer Bobbins
FS-2E series size 32/16/11 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is vertical mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7143 typically
For ferrite cores please see stock number 840-7143 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | E 32 |
For Use With | FS-1E-3209 |