- RS-stocknr.:
- 840-7339
- Fabrikantnummer:
- FS-2ETD-2910-10
- Fabrikant:
- Block
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 840-7339
- Fabrikantnummer:
- FS-2ETD-2910-10
- Fabrikant:
- Block
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Block FS-2ETD Series Size 29/16/10 Ferrite Transformer Bobbins
FS-2ETD series size 29/16/10 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7333) or vertical (stock number 840-7339) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7181 typically
For potting box see stock number 840-7406
For ferrite cores please see stock number 840-7181 typically
For potting box see stock number 840-7406
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bobbin |
For Use With | FS-2ETD-2910-00 |
Material | T375J |