- RS-stocknr.:
- 840-7361
- Fabrikantnummer:
- FS-2ETD-5922-10
- Fabrikant:
- Block
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 840-7361
- Fabrikantnummer:
- FS-2ETD-5922-10
- Fabrikant:
- Block
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Block FS-2ETD Series Size 59/31/22 Ferrite Transformer Bobbins
FS-2ETD series size 59/31/22 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7370) or vertical (stock number 840-7361) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7200 typically
For ferrite cores please see stock number 840-7200 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Bobbin |
For Use With | Choke Converter Topologies, Transmitter |