Keysight Technologies N1294A-022 Module, Accessory Type Low Noise Filter

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Keysight N1294A Low Noise Filter

Keysight B2900A Series optional accessories include this 210V/3A low noise filter for single channel power source B2961A ( 888-2364 ) and dual channel power source B2962A ( 888-2368 ).

Keysight Power Supplies

Specificaties
Kenmerk Waarde
Accessory Type Low Noise Filter
For Use With B2900A Series-B2961A, B2900A Series-B2962A
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Single, dual or triple output modelsModels from 6V/8A ...
Description:
Single, dual or triple output modelsModels from 6V/8A up to 60V/1.5ALinear regulation - for the best performanceUltra-compact design - uses up less spaceTrue Analog controls - for ease of useS-Lock function - instantly lock settingsV-Span function - customise the voltage ...
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to ...
Description:
EA-IF-U1 USB INTERFACE. Can be retrofitted, simple to install using plug and playSimple configuration via setup menu on the deviceGateway function with 2 cards (PSI 9000)Simple networking of different devicesMaster-slave mode supportShare-bus mode supportGalvanic isolation up to 2000 V.
This series of DC electronic loads provides fast ...
Description:
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installable Keysight load modules for easy system configuration and future reconfiguration. It ...
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost ...
Description:
EA-PS 2000B series μ-processor controlled and USB-programmable low-cost power supplies provide for a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. They are equipped with digital ...