Analog Devices ADUCM361BCPZ128, 32bit ARM Cortex M3 Microcontroller, 16MHz, 128 kB Flash, 48-Pin LFCSP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

ADuCM36x Data Acquisition System SoC

The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC.

2 x 24-bit multichannel Σ-Δ ADCs, ADC0 and ADC1 (ADuCM360) with programmable output rate (3.5Hz to 3.906kHz)
1 x 24-bit multichannel Σ-Δ ADC, ADC1 (ADuCM361)
Flexible analogue multiplexer for input channel selection to both ADCs
6 x Differential or 11 x Single-ended input channels
4 x internal channels for monitoring DAC output, temperature sensor, IOVDD/4, and AVDD/4 (ADC1 only)
Sinc3/Sinc4 digital filters for precision measurements, Sinc2 for fast measurements/detection of step changes
Simultaneous 50/60Hz interference rejection
Programmable sensor excitation current sources
Precision voltage reference
Single 12-bit voltage output DAC
NPN mode for 4-20mA current loop applications
16MHz Cortex-M3 32-bit processor with 128KB Flash/EE memory, 8KB SRAM
UART, I²C and 2 ´ SPI serial I/O
6 x channel 16-bit PWM controller
19 x multifunction GPIO
2 x GP timers, Wake-up timer, Watchdog timer
Multichannel DMA and interrupt controller
Power supply: +1.8V to +3.6Vdc
Designed for battery-powered applications
Operating temperature range: -40 to +125°C
Applications: Industrial automation & process control, Intelligent precision sensing systems, 4-20mA loop-powered smart sensor systems, Medical devices, Patient monitoring, Sensing for the Internet of Things (IoT)

RS Product Codes
786-3372 ADUCM360BCPZ128 Dual 24-bit ADC
912-9967 ADUCM360BCPZ128 Dual 24-bit ADC (Pack of 260)
786-3381 ADUCM361BCPZ128 Single 24-bit ADC
912-9970 ADUCM361BCPZ128 Single 24-bit ADC (Pack of 260) 131-1233 ADUCM362BCPZ256 Dual 24-bit ADC
131-1234 ADUCM363BCPZ256 Single 24-bit ADC

Note

An evaluation kit for the ADuCM361 is available under RS Part No. 881-2980.

Specificaties
Kenmerk Waarde
Family Name ADUCM
Package Type LFCSP
Mounting Type Surface Mount
Pin Count 48
Device Core ARM Cortex M3
Data Bus Width 32bit
Program Memory Size 128 kB
Maximum Frequency 16MHz
RAM Size 8 kB
USB Channels 1
Number of PWM Units 1
Number of SPI Channels 2
Typical Operating Supply Voltage 1.8 → 3.6 V
ADCs 2 (24 bit)
Number of ADC Units 2
Number of Timers 2
Program Memory Type Flash
PWM Resolution 16bit
Maximum Operating Temperature +125 °C
Number of UART Channels 1
Pulse Width Modulation 1 (6 x 16 bit)
Length 7mm
PWM Channels 6
Number of I2C Channels 1
Height 0.7mm
Dimensions 7 x 7 x 0.7mm
Width 7mm
Instruction Set Architecture ARM
Minimum Operating Temperature -40 °C
Timers 2
ADC Resolution 24bit
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 260)
7,425
(excl. BTW)
8,984
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
260 - 520
€ 7,425
€ 1.930,50
780 - 1040
€ 7,263
€ 1.888,38
1300 - 2340
€ 7,17
€ 1.864,20
2600 - 6240
€ 7,079
€ 1.840,54
6500 +
€ 6,991
€ 1.817,66
*prijsindicatie
Related Products
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz ...
Description:
STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low ...
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) ...
Description:
The Cypress Semiconductor PSoC 5LP (Programmable Embedded System-on-Chip) incorporates configurable memory, microcontroller (MCU), analogue and digital peripherals all on one chip (IC). The PSoC 5LP platform architecture has a 32-bit ARM Cortex-M3 core along with direct memory access (DMA) controller ...
Based on the ARM® Cortex®-M3 core, the Atmel® ...
Description:
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3N microcontroller (MCU) series combines a high-performance architecture, peripherals, and power–saving techniques to deliver uncompromised performance. They also include QTouch capacitive touch support, data speedway, simplified PCB design, and 1.62V to ...
PSoC® 5LP is a true programmable embedded system-on-chip, ...
Description:
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. PsoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital ...