RS PRO Punch and Die Tool, Hydraulic, Square 5 x 5mm

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Nibbling Tools

Square shaped nibbling tools for cutting holes in sheet material 5mm x 5mm (see additional information table with press stock no. 541-309 for cutting capacity). Use in conjunction with dieholder stock no. 541-719 .

//media.rs-online.com/t_line/L607639-02.gif
Specificaties
Kenmerk Waarde
Hole Shape Square
Hole Size 5 x 5mm
Operation Hydraulic
Cutting Capacity 16 SWG
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
76,06
(excl. BTW)
92,03
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 76,06
Related Products
RS Pro hand circular hole punch tool set. ...
Description:
RS Pro hand circular hole punch tool set. Easy to use system, can be used by hand, supplied with friction reduced ball which makes hole punching effortless. Designed with heat treated steel with close tolerances in industry standard sizes. Heat ...
Description:
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plasticsSplit slugs fall free and cannot cling to draw studGreatly increased life expectancy compared to standard punchesAvailable in 16 sizes including Pg and ISO sizesUse size 1 draw bolt for ...
Slug buster are round and special shape punches ...
Description:
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for ...
Use to punch burr-free holes for switches and ...
Description:
Use to punch burr-free holes for switches and instruments in enclosures. Die alignment marks for accurate alignmentPunch up to 3.0mm mild steel and up to 1.5mm stainless steel (punching stainless steel reduces lifetime of punches)Supplied complete with punch, die, draw ...