Siemens Lamp Extractor for use with 3SB3 Series

  • RS-stocknr. 746-0838
  • Fabrikantnummer 3SB1902-2AD
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: AU
Productomschrijving

Lamp Extractors

Lamp extractors for lamps with BA 9s base.

Specificaties
Kenmerk Waarde
Accessory Type Lamp Extractor
For Use With 3SB3 Series
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
The following accessories are available for the ZB6 ...
Description:
The following accessories are available for the ZB6 Range:. Lamp holder T1 1/4 24V, will not accept contact blocksBezel keys (tools)Lens extractorConnector for PCB mountingBulbsLEDs.
This product is in obsolescence mode and is ...
Description:
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / ...
This product is in obsolescence mode and is ...
Description:
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / ...