Push Button Adapter for use with JL Series, JM series

  • RS-stocknr. 823-2422
  • Fabrikantnummer BU-00
  • Fabrikant Suregrip
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CA
Productomschrijving

Sure Grip Joystick Mounting Adapters

Sure grip adapter bushes reduce installation time by simplifying the mounting of the handle to the joystick. Available with various thread sizes or a non-threaded version which has a pilot hole that can be drilled and tapped to the application size.

Specificaties
Kenmerk Waarde
Accessory Type Adapter
For Use With JL Series, JM series
9 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
15,97
(excl. BTW)
19,32
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 15,97
5 - 19
€ 14,58
20 - 49
€ 13,40
50 - 99
€ 12,40
100 +
€ 11,54
Related Products
AT711 Single pole straight PC Adaptor with glass ...
Description:
AT711 Single pole straight PC Adaptor with glass fibre reinforced polyamide. Available for use with LB Series pushbuttons.
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...
IM series sealed push button switches from Apem ...
Description:
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking. ...