Push Button Boot, for use with Push Button Switch

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

TE Connectivity Miniature Push Button Switches

From TE Connectivity, these panel mount momentary push button switches are robust and compact. The switches are normally closed with silver contacts and solder terminals, ensuring a reliable termination. These miniature push button switches are supplied with a lockwasher and hex nut for easy panel mounting.

Features and Benefits:

• Panel mount 1/4 inch / 6.35mm bushing
• Thermoplastic casing
• Stainless steel spring
• Supplied with mounting hardware

Specificaties
Kenmerk Waarde
Accessory Type Push Button Switch Boot Seal
For Use With Push Button Switch
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
4,62
(excl. BTW)
5,59
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 4,62
5 - 9
€ 4,20
10 - 14
€ 3,87
15 - 24
€ 3,80
25 +
€ 3,78
Related Products
Two-part seal assemblies which may be fitted either ...
Description:
Two-part seal assemblies which may be fitted either to switches or indicators to protect against contamination from liquids, dust, dirt, etc.The base is fitted to the switch prior to assembly to the front panelThe flexible transparent vinyl membrane is clipped ...
From Apem, this 1200 series push-button switch is ...
Description:
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.A push button boot (stock no: 103-6303) ...
Ideally suited for use as an enabling switch ...
Description:
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position ...
Ideally suited for use as an enabling switch ...
Description:
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position ...