Schurter, Push Button Clip, Data Switches

  • RS-stocknr. 876-7811
  • Fabrikantnummer 0701.0049
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Schurter SDK Series Pushbuttons

Schurter SDK series printmount pushbuttons are momentary switch action data switches in a compact size.

Specificaties
Kenmerk Waarde
Accessory Type Data Switches
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,304
(excl. BTW)
0,368
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 +
€ 0,304
€ 30,40
*prijsindicatie
Related Products
A series of Johnson Electric momentary Door Switches. ...
Description:
A series of Johnson Electric momentary Door Switches. All models are highly reliable and excellent quality. XP SeriesLong Over TravelSingle/Double Pole SwitchingQuick Connect TerminalsXT Series8mm Contact Gap and 8mm CreepAir Gaps Between Individual and Accessible PartsSafe Mechanical Separation By Reset ...
Illuminated anti-vandal pushbutton switches dia. 19 mm - ...
Description:
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV. OFF-MOM electrical function.Very robust.Flat button.Illuminated ring or illuminated dot.Stainless steel or nickel plated brass.Sealed stainless steel version.Service life: 1 million operationsPanel thickness: 1 to 6mm ...
• High definition, contrast, resolution of 96RGB x ...
Description:
• High definition, contrast, resolution of 96RGB x 64 pixels in compact screen and minimal frame • 65,536 colours in 16 bit mode • 50,000 minimum hours operating life• Ultra thin frame providing full screen capacity• Multiple units combining to ...
Product Description Schurter Anti-Vandal switches offer a mechanical ...
Description:
Product Description Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel. 30mm switches providing good tactile feeling when actuatedIntergrated ring illumination available in ...