Schurter, Push Button Clip, Screw Terminal for use with MCS 19 with Pin Connections

  • RS-stocknr. 876-7824
  • Fabrikantnummer 0701.9233
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Schurter SDK Series Pushbuttons

Schurter SDK series printmount pushbuttons are momentary switch action data switches in a compact size.

Specificaties
Kenmerk Waarde
Accessory Type Screw Terminal
For Use With MCS 19 with Pin Connections
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
1,90
(excl. BTW)
2,30
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 +
€ 1,90
€ 190,00
*prijsindicatie
Related Products
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Self cleaning snap action with dovetailed bodies that ...
MPS Series panel mounting miniature pushbuttons with a ...
Description:
MPS Series panel mounting miniature pushbuttons with a snap-action mechanism and brass gold plated SPDT (MPS1) or DPDT (MPS2) break-before-make contacts with a rating of 60 mA at 30 Vdc . These MPS series miniature pushbuttons have brass nickel plated ...
Features and Benefits• 12mm diameter, raised domed profile• ...
Description:
Features and Benefits• 12mm diameter, raised domed profile• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)• Illuminated versions• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm ...
Description:
The C&K push button is a double pole single throw ON-OFF (DPST) through hole mount momentary switch. It has a voltage rating of 32VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. ...