- RS-stocknr.:
- 744-8869
- Fabrikantnummer:
- 3SB3201-1CA21
- Fabrikant:
- Siemens
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 744-8869
- Fabrikantnummer:
- 3SB3201-1CA21
- Fabrikant:
- Siemens
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Complete Units - Push/Pull Buttons
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block.
Plastic body
40mm diameter mushroom button
Pull to unlatch mechanism
Spring loaded terminals or screw connection versions available
40mm diameter mushroom button
Pull to unlatch mechanism
Spring loaded terminals or screw connection versions available
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Contents
1no=1nc, pull to unlatch, 40mm dia
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | SPDT |
Push Button Actuation | Latching |
Illuminated | No |
Series | 3SB3 |
IP Rating | IP66 |
Bezel Material | Plastic |