Push Button Cover for use with UB2 Series Pushbutton Switch

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specificaties
Kenmerk Waarde
Accessory Type Protective Guard
For Use With UB2 Series Pushbutton Switch
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
1,62
(excl. BTW)
1,96
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 1,62
5 - 49
€ 1,44
50 +
€ 1,22
Related Products
The range of 84 was introduced to satisfy ...
Description:
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency ...
The compact 22.5 mm Series 84 is especially ...
Description:
The compact 22.5 mm Series 84 is especially suited for:Flush designRaised designPCB mountingThe extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO illumination with ...
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ...
Description:
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operationsDimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...