- RS-stocknr.:
- 224-013
- Fabrikantnummer:
- AV031L1EA240K
- Fabrikant:
- APEM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 224-013
- Fabrikantnummer:
- AV031L1EA240K
- Fabrikant:
- APEM
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Illuminated anti-vandal pushbutton switches Ø 22 mm ON/OFF latching action– series AV
Dual ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Push Button Colour | Silver |
Voltage Rating | 48V dc |
Push Button Style | Round |
LED Colour | Blue |
IP Rating | IP65 |
Contact Current Rating | 2 A @ 48 V dc |
Contact Material | Silver |
Manufacturer Part No. | AV031L1EA240K |
Terminal Type | Solder |
- RS-stocknr.:
- 224-013
- Fabrikantnummer:
- AV031L1EA240K
- Fabrikant:
- APEM