Single Pole Double Throw (SPDT) Momentary Push Button Switch, IP65, 22 (Dia.)mm, Snap-In, 28V ac/dc

  • RS-stocknr. 125-1665
  • Fabrikantnummer LB15CKG01
  • Fabrikant NKK Switches
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

NKK Illuminated Pushbutton Switches LB Series

The LB Series of illuminated pushbutton lights have a light diffusion and filtering system designed specifically for these products. They produce bright full illumination with front panel relamping.

Features and Benfits

Spot illumination
Super bright LED's
Stainless steel clips
Latchdown feature
Snap action contact mechanism
Combination solder lug
Epoxy sealed quick connect terminals
Compact switch design

Standards

IP65, IEC60529, UL File No. E44145, CSA File No. 023535_0_000

NKK Illuminated Pushbutton Switches

Specificaties
Kenmerk Waarde
Switch Operation Momentary
Mounting Type Snap-In
Illuminated No
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 22 (Dia.)mm
Panel Cut Out Diameter 22mm
IP Rating IP65
Voltage Rating 28V ac/dc
Contact Current Rating 100 mA
Actuator Shape Round
Terminal Type Quick Connect, Solder Lug
Case Colour Black
Contact AC Voltage Rating 28V
Contact DC Voltage Rating 28V
Actuator Type Cap
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
6,98
(excl. BTW)
8,45
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 6,98
Related Products
NKK Illuminated plungers are designed for high visable ...
Description:
NKK Illuminated plungers are designed for high visable status indication with a one colour LED. The GB Series ultra miniature size enables high density mounting. The light weight capability makes it ideal for handheld equipment. Fully illuminated plungerSingle colour LEDUltra ...
Robust pushbutton switch suitable for use in harsh ...
Description:
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)Stainless steel housing and momentary actuator - IP40 DPDT microswitchDesigned with two separate switching contacts - can be configured as normally open, normally closed or ...
This 07.17502.21 momentary push button switch has a ...
Description:
This 07.17502.21 momentary push button switch has a chrome finish. Range of pushbutton switches offered in standard and watertight versionsTropical versions have gold-plated contactsExcellent resistance to vibration, shocks and jarringHighly stable contact resistance.
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm ...
Description:
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.Along with other industrial type applications that require vandal resistance in a public setting.With a wide variety of options, including illuminated, sealed and long life expectancy. The distinctive of RS ...