Single Pole Double Throw (SPDT) Momentary Push Button Switch, 6.5 (Dia.)mm, Bushing, 125V ac

  • RS-stocknr. 125-1712
  • Fabrikantnummer MB2511S2W13
  • Fabrikant NKK Switches
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

NKK Process Sealed Miniature Pushbuttons M2 Series

The M2 Series pushbuton switches are available at logic level and power capabilities ideal for various applications.

Features and Benefits

Snap acting contact mechanism
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs

Standards

UL File No. E44145, CSA File No. 023535_0_000

NKK Pushbutton Switches

Specificaties
Kenmerk Waarde
Switch Operation Momentary
Mounting Type Bushing
Illuminated No
Contact Configuration Single Pole Double Throw (SPDT)
Panel Cut Out Size 6.5 (Dia.)mm
Panel Cut Out Diameter 6.5mm
Voltage Rating 125V ac
Contact Current Rating 3 A
Actuator Shape Round
Terminal Type PC Pin
Actuator Type Plunger
Contact AC Voltage Rating 125V
Case Colour Black
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
5,93
(excl. BTW)
7,18
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 5,93
5 - 19
€ 5,62
20 - 99
€ 5,35
100 +
€ 5,08
Related Products
Bright LED illuminated pushbutton switches with molded in ...
Description:
Bright LED illuminated pushbutton switches with molded in terminals locking out flux, dust and other contaminants. The KB series come complete with a latchdown feature giving circuit status indication. Front panel relampingAudible and tactile feedbackSmooth responsive operationSnap action mechanism aids ...
The LB Series of illuminated pushbutton lights have ...
Description:
The LB Series of illuminated pushbutton lights have a light diffusion and filtering system designed specifically for these products. They produce bright full illumination with front panel relamping. Spot illuminationSuper bright LED'sStainless steel clipsLatchdown featureSnap action contact mechanismCombination ...
The NKK series BB pushbuttons are subminiature size ...
Description:
The NKK series BB pushbuttons are subminiature size designed to save space on PC Boards and developed for logic level applications. Industrys smallest alternate action pushbuttonLatchdown featureVisable, audible and tactile feedbackAntistatic superstructureSTC contact mechanismSimplified panel layout using smooth ...
EB Series pushbuttons come with power and logic ...
Description:
EB Series pushbuttons come with power and logic level capabilities designed for various applications. Light touch actuationHigh torque bushingStainless steel frame - Corrosion resistantHeat resistant resin caseHigh insulating barriers1,500V dielectric strength between contacts and caseEpoxy sealed terminals.