- RS-stocknr.:
- 840-6184
- Fabrikantnummer:
- SB3010
- Fabrikant:
- Sharkbite
- RS-stocknr.:
- 840-6184
- Fabrikantnummer:
- SB3010
- Fabrikant:
- Sharkbite
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- AU
Productomschrijving
SharkBite Disconnecting Tongs
The SharkBite® metal disconnecting tongs can be used to separate fittings of 10mm to 28mm. The tongs can be easily positioned over the end of the fitting and pipe, and by squeezing the tongs together the disconnecting ring is depressed and the pipe can be removed.
SharkBite Push-fit Accessories
"SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
Specificaties
Kenmerk | Waarde |
---|---|
Compatible Pipe Size | 10mm |