ON Semiconductor NCP1219AD65R2G, PWM Current Mode Controller, 500 (Source) mA, 800 (Sink) mA, 71 kHz, -0.3 → 20 V

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specificaties
Kenmerk Waarde
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 30ns
Fall Time 20ns
Maximum Duty Cycle 85%
Maximum Switching Frequency 71 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 7
Output Current 500 (Source) mA, 800 (Sink) mA
Output Voltage 20 V
Minimum Operating Temperature -40 °C
Typical Operating Supply Voltage -0.3 → 20 V
Maximum Operating Temperature +150 °C
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 2500)
0,601
(excl. BTW)
0,727
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 0,601
€ 1.502,50
*prijsindicatie
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Microchip MCP19124 is an analogue-based PWM controller ...
Description:
The Microchip MCP19124 is an analogue-based PWM controller with an integrated 8-bit PIC® microcontroller. The combination analogue and digital solutions within a single device results in a product that maximizes the strengths of each technology to create a configurable, high-performance ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...