ON Semiconductor FAN5236MTCX, PWM Current Mode Controller, Dual, 345 kHz, 5 V, 28-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Step-down Controllers (External Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Specificaties
Kenmerk Waarde
Number of PWM Outputs 2
Control Method Current, Voltage
Topology Buck
Maximum Duty Cycle 100%
Maximum Switching Frequency 345 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Output Voltage 5.5 V
Minimum Operating Temperature -10 °C
Height 0.9mm
Maximum Operating Temperature +85 °C
Length 9.7mm
Dimensions 9.7 x 4.4 x 0.9mm
Typical Operating Supply Voltage 5 V
Width 4.4mm
702 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
2,03
(excl. BTW)
2,46
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,03
10 - 49
€ 1,67
50 - 99
€ 1,52
100 - 499
€ 1,44
500 +
€ 1,40
Verpakkingsopties