ON Semiconductor NCP1219AD65R2G, PWM Current Mode Controller, 500 (Source) mA, 800 (Sink) mA, 71 kHz, -0.3 → 20 V

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Specificaties
Kenmerk Waarde
Number of PWM Outputs 1
Control Method Current
Topology Flyback
Rise Time 30ns
Fall Time 20ns
Maximum Duty Cycle 85%
Maximum Switching Frequency 71 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 7
Output Current 500 (Source) mA, 800 (Sink) mA
Output Voltage 20 V
Length 5mm
Minimum Operating Temperature -40 °C
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +150 °C
Width 4mm
Typical Operating Supply Voltage -0.3 → 20 V
2120 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
0,648
(excl. BTW)
0,784
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
€ 0,648
€ 3,24
50 - 95
€ 0,532
€ 2,66
100 - 245
€ 0,486
€ 2,43
250 - 495
€ 0,462
€ 2,31
500 +
€ 0,45
€ 2,25
*prijsindicatie
Verpakkingsopties