- RS-stocknr.:
- 374-1669
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 374-1669
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
RS Pro Chrome Plated Wire Shelving
6mm chrome plated wire shelving system which provides maximum visibility and air circulation while minimising dust accumulation.
Features
Evenly distributed load per shelf 360kg
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 S clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments
Easy to specify - 4 posts plus the required number of shelves. Additional bays require only 2 posts, required number of shelves and 2 S clips per shelf
Easy to erect simply snap the split sleeve connector (supplied with shelves) around the post at the desired height and tapered shelf corners slide over to give a positive grip. Shelves adjust at 1 inch intervals
Threaded steel levelling foot supplied with posts
Ideal for catering, display, medical and electronics applications. Not recommended for damp environments
Note
For a complete unit posts and shelves must be ordered.
Note
Posts and S clips need to be ordered separately.
Specificaties
Kenmerk | Waarde |
---|---|
System | Wire Shelving |
Component Type | Chrome Plated Wire Shelf |
Load Capacity | 360kg |
Width | 610mm |
Length | 915mm |
Material | Steel |