Silicon Labs

  • RS-stocknr. 122-3409
  • Fabrikantnummer RD-0057-0201
  • Fabrikant Silicon Labs
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Thunderboard™ React IoT Sensor board

The Thunderboard React is a board that features an array of sensors with BLE connectivity to the Internet of Things. Communicate with the Cloud using the free Thunderboard app on a Smartphone and stream or watch your sensors working. The app is available for iOS or Android devices. The wide range of on-board sensors includes an accelerometer, an ambient light sensor and a temperature/humidity sensor.

BGM111 Bluetooth Smart module provides wireless connectivity with iOS/Android Smartphone apps
Apps connect to a Cloud-based multi-client real-time synchronisation database
App source code is available on GitHub
For more Information on the Thunderboard React please see: http://www.silabs.com/products/wireless/Pages/thunderboard-iot-kit-platform.aspx

12 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
33,30
(excl. BTW)
40,29
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 33,30
Related Products
The silicon labs clock generator / clock buffer ...
Description:
The silicon labs clock generator / clock buffer Si5338/Si5356 Field Programming Kit lets the user write a new configuration file to the one-time programmable (OTP) non-volatile memory (NVM) in the Si5338/Si5356. The kit consists of the Field Programmer (Si5338-PROG-EVB), a ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
The SDRPlay RSP1A is an entry-level SDR receiver, ...
Description:
The SDRPlay RSP1A is an entry-level SDR receiver, upgrading from the original RSP1 model. This powerful, wideband 14-bit SDR is the perfect receiver for all-round general coverage from 1kHz to 2GHz. Simply connect the RSP1A to your computer and add ...
The miniature (15mm x 33mm) Sigfox development kit ...
Description:
The miniature (15mm x 33mm) Sigfox development kit (DVK), DVK-SFEU-1-GEVK, allows designers to quickly develop Sigfox connected applications in the RCZ1 region using the AX-SFEU-API SoC solution. The DVK comes with a free two-year Sigfox subscription and is pre-programmed with ...