Digi International Xbee RF Transceiver Development Kit

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Wireless Connectivity Kit with XBee 802.15.4 Modules

The Digi Wireless Connectivity Kit provides a hands-on way to learn how to use XBee RF modules for device connectivity and sensor networking. XBee (802.15.4) ZigBee Modules are included in the kit.

Reliable wireless communication
Long battery life
Robust data security

Kit Contents

Two XBee Grove Development Boards
Two XBee 802.15.4 modules with PCB antenna
Two Micro USB cables
Two XBee stickers

Specificaties
Kenmerk Waarde
RF Technology RF Transceiver
Kit Classification Development Kit
Kit Name XBee
6 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
61,58
(excl. BTW)
74,51
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 61,58
Related Products
The SLWSTK6063A Wireless Starter Kit (WSTK) is an ...
Description:
The SLWSTK6063A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and ...
The B-L072Z-LRWAN1 is an RF wireless communication development ...
Description:
The B-L072Z-LRWAN1 is an RF wireless communication development kit for long-range working featuring LoRa™ Chirp Spread-Spectrum (CSS) technology. A complete and certified LoRaWAN™ middleware stack provides support for both Class A and Class C end-devices. • 32MHz STM32L072CZY6 Cortex-M0+ MCU ...
The ESP-LAUNCHER is a development board for the ...
Description:
The ESP-LAUNCHER is a development board for the ESP8266EX device. It enables quick configuration and development of the ESP8266EX. The ESP8266EX is an integrated WiFi chip featuring the 32-bit Tensilica microcontroller. This MCU offers low power consumption and 16-bit RSIC. ...
The Silicon Labs wireless Bluetooth starter kit is ...
Description:
The Silicon Labs wireless Bluetooth starter kit is a 2.4GHz frequency featured tool for easy evaluation and development of wireless applications. The on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet and also the ...