LPRS easyRadio Advanced 433MHz RF Transceiver Development Kit

  • RS-stocknr. 783-9612
  • Fabrikantnummer ERA-CONNECT2
  • Fabrikant LPRS
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

eRA-CONNECT2 Development Kit

The LPRS eRA-CONNECT2 is a complete development platform for all easyRadio transmitters and transceiver modules.The kit is supplied with two 433MHz transceiver modules. On-board PIC24 microcontrollers are pre-programmed to provide USB connection to host PCs and can be used for software development. A prototyping breadboard is fitted for hardware development.

eRA-CONNECT2-DEV Board
9-pin SIL socket for eRA x00TRS/RS modules
6-pin SIL socket for eRA x00TS modules
General purpose SIL socket for easyRadio modules
DIL sockets up to 40 pins supporting all microcontrollers including PIC, Atmel etc
On-board PIC24FJ128GB106 microcontroller
Breakout headers for PIC24
370-point Prototyping Breadboard
ICSP connector to program/debug all supported PIC microcontrollers
20-pin header for CONNECT2-USB board connection
Male/Female DE9 connectors provide both host and slave RS-232 serial links
USB connector
SMA antenna connector
PP3 battery connector
DC power 2.1mm barrel connector, centre pin positive, +9 to +12Vdc
8 x user bi-colour LEDs
Power options: PP3 9V battery, external dc supply or via USB connector

eRA-CONNECT2-USB Board
9-pin SIL socket for eRA x00TRS/RS modules
6-pin SIL socket for eRA x00TS modules
On-board PIC24FJ128GB106 microcontroller
USB-B connector
ICSP connector to program/debug the on-board PIC24
20-pin socket for CONNECT2-DEV board connection
SMA antenna connector
Power switch

RS Product Codes for eRA Radio modules
783-9625 eRA400TRS 433MHz Transceiver
783-9622 eRA900TRS 868/915MHz Transceiver
783-9628 eRA400TS 433MHz Transmitter
783-9631 eRA900TS 868/915MHz Transmitter

Supplied with

2 x eRA400TRS modules, eRA-CONNECT2-DEV Board, eRA-CONNECT2-USB Board, 2 x 433MHz antennas, USB cables.

Wireless Modules - Low Power Radio Solutions

Specificaties
Kenmerk Waarde
RF Technology RF Transceiver
Kit Classification Development Kit
Frequency 433MHz
Kit Name EasyRadio Advanced
2 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
195,46
(excl. BTW)
236,51
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 195,46
3 - 4
€ 191,55
5 - 9
€ 187,72
10 - 19
€ 183,97
20 +
€ 180,29
Related Products
The SLWSTK6063A Wireless Starter Kit (WSTK) is an ...
Description:
The SLWSTK6063A Wireless Starter Kit (WSTK) is an excellent starting point to get familiar with the EFR32 Flex Gecko Wireless System-on-Chip (SoC). The WSTK BRD4001A mainboard features an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and ...
The CY8CKIT-042-BLE Low Energy Pioneer Kit enables customers ...
Description:
The CY8CKIT-042-BLE Low Energy Pioneer Kit enables customers to evaluate and develop Bluetooth 4.1 wireless Low Energy applications using the PSoC 4 BLE and PRoC BLE devices. • CY8C5868LTI-LP039 PSoC 5LP programmer/debugger • User RGB LED • Power and Status ...
The Silicon Labs Mighty Gecko family (EFR32MG) of ...
Description:
The Silicon Labs Mighty Gecko family (EFR32MG) of System-On-Chips (SoC) integrates a 2.4GHz single- or 2.4GHz/Sub-1GHz dual-band radio with a 32-bit ARM Cortex-M4 core for ZigBee and Thread Mesh networking. Simplicity Studio provides comprehensive wireless development and debug tools such ...
The Blue Gecko Bluetooth Low Energy Wireless SoC ...
Description:
The Blue Gecko Bluetooth Low Energy Wireless SoC Starter Kit includes a Bluetooth Low Energy Software Stack and integrated debug adapter. This enables developers to quickly establish a Bluetooth connection and evaluate Blue Gecko SoCs. With the supporting Simplicity Studio ...