Texas Instruments USB 2.4GHz RF Transceiver Dongle for CC2511

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

CC2511EMK Evaluation Module Kit, 2.4GHz

The CC2511EMK kit consists of a USB dongle making it easy to create a wireless connection between a PC and 2.4GHz network radios based on compatible devices like the CC2500, CC2510, and CC2550. The dongle is pre-programmed as a Packet Sniffer. It can capture packets over-the-air and the sniffer application running on the PC can parse and display the contents.

CC2511 Wireless SoC
USB A connector to PC
10-pin program/debug header
10-pin GPIO header
User LED
User pushbutton
2.4GHz chip antenna

Note

A CC Debugger tool (RS Part No.709-4370) will be required to program and debug software running on the dongle.

Specificaties
Kenmerk Waarde
RF Technology RF Transceiver
Kit Classification Dongle
Featured Device CC2511
Kit Name USB
Frequency 2.4GHz
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The RWD SMT baseboard is an evaluation and ...
Description:
The RWD SMT baseboard is an evaluation and development board for the RWD-QT-LP-SMT module(RS 1262179). A complete reader and tag acceptance solution for the passive RF transponders at 125 KHz as supported by the RWD-QT-LP-SMT module. Also the module and ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...
The UNI-SDK-RWD Evaluation Kit provides an evaluation platform ...
Description:
The UNI-SDK-RWD Evaluation Kit provides an evaluation platform for MicroRWD low-cost, pin-compatible and host command compatible Proximity Reader modules. Compatible with Proximity reader modules for Hitag 1, Hitag S256/2048, Hitag 2, Mifare 1k/4k/Ultralight, ICODE SLI and EM400X/4102 RFID tags and ...
The STEVAL-IDS001Vx board is an evaluation/demonstration tool for ...
Description:
The STEVAL-IDS001Vx board is an evaluation/demonstration tool for the SPIRIT1 low-power sub-1GHz ISM band RF devices. SPIRIT1 is fully compatible with the wireless M-Bus protocol. RF Operating Frequency: 315MHz (STEVAL-IDS001V2), 433MHz (STEVAL-IDS001V3), 868MHz (STEVAL-IDS001V4), 915MHz ...