Quectel 3G/GSM Mobile Communication (Cellular) Evaluation Board for UC20

  • RS-stocknr. 908-4151
  • Fabrikantnummer UC20-DEV-KIT
  • Fabrikant Quectel
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Quectel UC20 UMTS/HSPA+ Module Evaluation Board

The Quectel UC20 Evaluation Board kit helps to develop and test European or Worldwide UMTS/HSPA+ and GSM/GPRS/EDGE network coverage applications based on the UC20 module and UC20 Mini PCIe module. The UC20 is a UMTS® (Universal Mobile Telecommunications System) / HSPA+ (High Speed Packet Access) wireless module.

Evaluation Board Components and Interface

SIM Card Interface
Audio Interface
UART Interfaces
USB Interface
LEDs Signal Indication
Power Supply connector
Power Switch
PWRKEY push button
Reset push button
Test Points
UC20-TE-A connector interface
Mini PCI Express connector
Board size 136 x 106 mm

Kit Contents

5V DC Power Supply Adaptor
USB to UART converter cable
USB cable
Two RF cables
Main and diversity Antennas
GNSS Antenna
Earphone cable for Audio
USB2.0 to RS-232 driver and USB driver disk
Bolts and nuts for fixing the Evaluation Board and the PCI Express Mini Card

UMTS / HSPA - Quectel

The UMTS® (Universal Mobile Telecommunications System) / HSPA (High Speed Packet Access) is a 3G wireless technology.

Specificaties
Kenmerk Waarde
RF Technology Mobile Communication (Cellular)
Kit Classification Evaluation Board
Featured Device UC20
Kit Name 3G/GSM
1 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
129,64
(excl. BTW)
156,86
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 129,64
Related Products
Adafruit Sound Breakout Boards are the fastest way ...
Description:
Adafruit Sound Breakout Boards are the fastest way to add audio/ sound effects to a project. Applications include: props, costumes, toys and any small portable projects. These boards are powered 3 to 5 V dc (3xAAA battery pack or a ...
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential ...
Description:
The ISL79985-EVAL board evaluates the ISL79985, 4-Channel Differential Input Analogue Video Decoder with MIPI CSI-2 output. The device is aimed at providing an all-around camera view for automotive ADAS applications. Four high-quality NTSC/PAL/SECAM video decodersSoftware selectable analogue input controlFour ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
MikroElektronika has designed a range of boards to ...
Description:
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART ...