2P 16 A, RCD Switch, Trip Sensitivity 30mA, DIN Rail Acti 9 iDPN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: ES
Productomschrijving

Schneider Electric | iDPN Acti 9 Series | RCDs

The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iDPN Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.

Features and Benefits:

• Double VisiTrip for instant earth fault indication in the electrical circuit. Reliable circuit breakers with overcurrent protection.

• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.

• Compatible with 3 phases + N comb busbars.

•100% coordination between MCB and RCD functions.

Protection & safety features:

• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.

• Class-2 insulation for the continuous safety of operators and/or non-qualified personnel.

• IEC compliant with IEC/EN 61009 certification.

Applications:

Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:

• Industrial and commercial buildings.

- For the protection of motor circuits

- For the protection of DC circuits

• Control of power and control circuits by contactors and impulse relays.

• Programming, regulation, signaling.

Specificaties
Kenmerk Waarde
Number of Poles 2
Current Rating 16 A
Trip Sensitivity 30mA
Rated AC Voltage 230 V
Mounting Style DIN Rail
Range Acti 9
Series iDPN
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
6 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
162,89
(excl. BTW)
197,10
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 162,89
Related Products
This range of MCB's are suitable for fitting ...
Description:
This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability. From 6A to 63ATerminal capacity: 1mm2 to 25mm2Operating temperature -5° to 40°C35mm ...
Combined SMISSLINE RCCBB or C characteristicFree selection and ...
Description:
Combined SMISSLINE RCCBB or C characteristicFree selection and display of the contacting phaseSensitive to AC and pulsed DC fault currentsWith integrated input wiringPole conductor displayContact position displayPluggable in any positionDouble-level output terminal.
Vigi iC65 ELE - earth leakage add-on block ...
Description:
Vigi iC65 ELE - earth leakage add-on block - 4P - 40A - 100mA - class AC.
This 2 / 4-pole RCD meets DIN VDE ...
Description:
This 2 / 4-pole RCD meets DIN VDE 0664 Part 1. It records AC and pulsating DC.Test symbols: VDE; ÖVE; SEV; CEBEC; SEMKO; NEMKO; DEMKO; FIMKO; KEMA.Un = 230 Vac with 2-pole,Un = 230 Vac / 400 Vac with 4-pole. ...