Maxim DS12C887A+, Real Time Clock (RTC), 128B RAM Multiplexed, 24-Pin EDIP

  • RS-stocknr. 797-9423
  • Fabrikantnummer DS12C887A+
  • Fabrikant Maxim
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Real Time Clock with NV Memory, Integrated

A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with an AM/PM indicator. Additional features may include watchdog timers, alarms and trickle-charging facilities for external back-up batteries; some devices are available which include an integrated crystal for the clock oscillator.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Functions Alarm, Calendar
Date Format YY:MM:DD
Time Format HH:MM:SS
User RAM 128B
Bus Type Multiplexed
Mounting Type Through Hole
Package Type EDIP
Pin Count 24
Dimensions 38.1 x 18.29 x 10.67mm
Length 38.1mm
Width 18.29mm
Height 10.67mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
13 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
8,31
(excl. BTW)
10,06
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 8,31
5 +
€ 8,14
Verpakkingsopties
Related Products
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) ...
Description:
The Microchip MCP7940M is Real-Time Clock Calendar (RTCC) that supports I²C communications. The MCP7940M includes a digital trimming circuit for accuracy which can compensate for crystal tolerance and temperature.The MCP7940M features a multi-functional output that can be configured as an ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
The BU9873 is a CMOS real-time clock, which ...
Description:
The BU9873 is a CMOS real-time clock, which has a built-in interrupt generation function. This product is connected to the CPU via I²C interface, and configured to perform serial transmission of time and calendar data to the CPU. A high-precision ...
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.