- RS-stocknr.:
- 621-0736
- Fabrikantnummer:
- 5 VTD 70 800362
- Fabrikant:
- Saft
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 621-0736
- Fabrikantnummer:
- 5 VTD 70 800362
- Fabrikant:
- Saft
Wetgeving en compliance
N.v.t.
Productomschrijving
Saft Rechargeable Battery
The Saft 4000mAh D size Ni-Cd rechargeable battery has a nominal voltage of 6V. The 5 cell battery is specially designed to accept a permanent overcharge in a high-temperature environment for emergency lighting.
Supplied with:
Fitted AMP connectors and removable single end caps, for easy installation
Note:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Supplied with:
Fitted AMP connectors and removable single end caps, for easy installation
Note:
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.
Features and Benefits
Good charge efficiency at high temperature
High energy retention
400mA cyclic and 200mA float charge rate
4 years life duration at 55°C
Longer lifetime at high temperature
Plastic bonded negative electrode
Sintered positive electrode
Operating temperature ranging between-20°C and 70°C
High energy retention
400mA cyclic and 200mA float charge rate
4 years life duration at 55°C
Longer lifetime at high temperature
Plastic bonded negative electrode
Sintered positive electrode
Operating temperature ranging between-20°C and 70°C
Applications
Emergency lighting
Memory backup systems
Professional lighting
Security devices
Memory backup systems
Professional lighting
Security devices
Certifications
EN 60598-2-22
EN60598.1
IEC 61-951-1
IEC 61-951-2
UL 924 approved
EN60598.1
IEC 61-951-1
IEC 61-951-2
UL 924 approved
Specificaties
Kenmerk | Waarde |
---|---|
Chemistry | NiCd |
Nominal Voltage | 6V |
Number of Cells | 5 |
Capacity | 4Ah |
Terminal Type | AMP Connector |
Size | D |
Operating Temperature Range | -20 → +70°C |
Number of Batteries Supplied | 1 |