- RS-stocknr.:
- 144-7915
- Fabrikantnummer:
- 1470U10 05 13
- Fabrikant:
- Legris
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 46,29
(excl. BTW)
€ 56,01
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 46,29 |
- RS-stocknr.:
- 144-7915
- Fabrikantnummer:
- 1470U10 05 13
- Fabrikant:
- Legris
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ES
Productomschrijving
Polyurethane (PU) Recoil Tubing
This polyurethane recoil tubing is perfect for installations requiring flexibility in confined spaces.
Good resistance to shock and abrasion, together with a design integrating straight ends, allow for easy and safe operation of pneumatic equipment.
Features and Benefits
Excellent coil memory
Abrasion-resistant
Perfect for rapid cycling applications
Consistent tensile strength
Optimum longevity
Low-pressure drop
Lightweight with plastic protection spring
Silicone-free
Product Application Information
Transportation
Miscellaneous manufacturing
Vehicle assembly facilities
Machine tools
Primary metal refining and processing
The polyamide recoil tubing from Parker Legris can be used for compressed air and lubricant conveying. Ideal for use in maintenance workshops, power hand tools and industrial cleaning.
Standards
NF E49-101
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
DI: 2002/95/EC (RoHS), 2011/65/EC
DI: 97/23/EC (PED)
RG: 1907/2006 (REACH)
Parker Legris
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Length | 2m |
Tube Outside Diameter | 10mm |
Connector | R 1/4 |
Colour | Yellow |
Tube Inside Diameter | 7mm |
Manufacturer Series | 1470U |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Number of Tubes | 1 |