- RS-stocknr.:
- 145-5510
- Fabrikantnummer:
- MMBD1405A
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-5510
- Fabrikantnummer:
- MMBD1405A
- Fabrikant:
- onsemi
Wetgeving en compliance
Productomschrijving
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Common Anode |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |