- RS-stocknr.:
- 171-4892
- Fabrikantnummer:
- RBE2EA20ATR
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-4892
- Fabrikantnummer:
- RBE2EA20ATR
- Fabrikant:
- ROHM
Wetgeving en compliance
Productomschrijving
ROHM's schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC,mobile phone and various portable electronics.
Small mold type.(TUMD5)。
Highly reliable.
Highly reliable.
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-25T, TSMD |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 30V |
Diode Type | Schottky |
Pin Count | 5 |
Maximum Forward Voltage Drop | 390mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 5A |
- RS-stocknr.:
- 171-4892
- Fabrikantnummer:
- RBE2EA20ATR
- Fabrikant:
- ROHM