- RS-stocknr.:
- 186-7641
- Fabrikantnummer:
- MBR1090G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 186-7641
- Fabrikantnummer:
- MBR1090G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
This Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
Low Forward Voltage
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Low Power Loss/High Efficiency
150 °C Operating Junction Temperature
Case: Epoxy, Molded
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Weight: 1.9 grams (approximately)
High Surge Capacity
Guard-Ring for Stress Protection
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
All Packages are Pb-Free
PPAP capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Low Power Loss/High Efficiency
150 °C Operating Junction Temperature
Case: Epoxy, Molded
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Weight: 1.9 grams (approximately)
High Surge Capacity
Guard-Ring for Stress Protection
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
All Packages are Pb-Free
PPAP capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 90V |
Diode Configuration | Single |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |